
Surface mount fixed inductor featuring 120µH inductance with a 5% tolerance. This wirewound ferrite core component operates within a -55°C to +100°C temperature range and supports a maximum DC current of 110mA. It exhibits 8Ω DC resistance and a Q factor of 50 at a 796kHz test frequency. The 1812 case size (4.5mm x 3.2mm x 3.2mm) is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1812-121J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8R |
| Height | 3.2mm |
| Inductance | 120uH |
| Length | 4.5mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-121J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.