
Surface mount fixed inductor featuring 15µH inductance with a 5% tolerance. This ferrite core component operates with a DC current rating of 200mA and a DC resistance of 2.5Ω. Designed for surface mounting in an 1812 case code, it offers a Q factor of 40 at 2.52MHz and a self-resonant frequency of 17MHz. Operating temperature range is -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1812-150J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 15uH |
| Length | 4.5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-150J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
