Surface mount fixed inductor featuring 150µH inductance with a 5% tolerance, designed for general purpose applications. This molded wirewound chip inductor operates with a Q factor of 40 at 796kHz and has a maximum DC current rating of 105mA. Constructed with a ferrite core, it offers a DC resistance of 9 Ohms and a self-resonant frequency of 5MHz. The component is housed in an 1812 (4532 metric) case, measuring 4.5mm in length, 3.2mm in width, and 3.2mm in height, suitable for tape and reel packaging.
Bourns PM1812-151J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9R |
| Height | 3.2mm |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 5MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812-151J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.