
Surface mount fixed inductor featuring 150µH inductance with a 5% tolerance, tested at 796kHz. This wirewound ferrite core component offers a 105mA current rating and 9Ω DC resistance. Designed for surface mounting in an 1812 case code, it operates across a -55°C to 100°C temperature range and is supplied on tape and reel.
Bourns PM1812-151J-RC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 105mA |
| DC Resistance (DCR) | 9R |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 150uH |
| Length | 0.177inch |
| Max DC Current | 105mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-151J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.