Inductor General Purpose Chip Molded Wirewound 150uH 10% 796KHz 40Q-Factor Ferrite 0.105A 9Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.105A |
| Max DC Resistance | 9Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 5M(Max)Hz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |