Surface mount fixed inductor featuring 180µH inductance with a 5% tolerance. This wirewound chip inductor utilizes a ferrite core, offering a Q factor of 50 at 796kHz and a maximum DC current of 102mA. Designed for surface mounting with an 1812 case code, it operates within a temperature range of -55°C to 100°C and has a DC resistance of 9.5 Ohms. Packaged in tape and reel, this RoHS compliant component is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9.5R |
| Height | 3.2mm |
| Inductance | 180uH |
| Length | 4.5mm |
| Max DC Current | 102mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.025344oz |
| Width | 3.2mm |
| RoHS | Compliant |