General purpose SMD inductor featuring 1µH inductance with a 5% tolerance. This ferrite-core component is housed in an 1812 (4.5mm x 3.2mm) case, offering a maximum DC current rating of 450mA and a DC resistance of 500mΩ. Operating across a temperature range of -55°C to 100°C, it boasts a Q factor of 40 and a self-resonant frequency of 100MHz. The surface mount device is supplied on tape and reel and is RoHS compliant.
Bourns PM1812-1R0J-RC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 500mR |
| Depth | 3.2mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-1R0J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.