
Surface mount fixed inductor featuring 1.2µH inductance with a 5% tolerance. This wirewound ferrite core component offers a Q factor of 50 at 7.96MHz and a maximum DC current rating of 430mA. Designed for surface mounting, it operates within a temperature range of -40°C to 100°C and has a DC resistance of 550mΩ. The 1812 case code component is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1812-1R2J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 550mR |
| Height | 3.2mm |
| Inductance | 1.2uH |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 80MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812-1R2J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.