Surface mount fixed inductor with 1.5µH inductance and 5% tolerance. Features a ferrite core, 410mA current rating, and 600mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 50 at 7.96MHz. Packaged in an 1812 case size on tape and reel.
Bourns PM1812-1R5J-RC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 410mA |
| DC Resistance (DCR) | 600mR |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 1.5uH |
| Length | 0.177inch |
| Max DC Current | 410mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
