
Surface mount fixed inductor featuring 1.8µH inductance with a 5% tolerance. This wirewound chip inductor operates with a Q factor of 50 at 7.96MHz and a self-resonant frequency of 60MHz. It handles a maximum DC current of 390mA and has a DC resistance of 650mΩ. Constructed with a ferrite core, it measures 4.5mm in length, 3.2mm in width, and 3.2mm in height, within an 1812 case code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1812-1R8J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Height | 3.2mm |
| Inductance | 1.8uH |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 60MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812-1R8J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.