
Surface mount fixed inductor featuring 22µH inductance with a 5% tolerance. This molded wirewound chip inductor operates with a maximum DC current of 180mA and a DC resistance of 3.2Ω. It utilizes a ferrite core and offers a Q factor of 50 at 2.52MHz, with a self-resonant frequency of 13MHz. Encased in an 1812 (4532) package, it is designed for surface mounting and is supplied on tape and reel. Operating temperature range is -55°C to 100°C.
Sign in to ask questions about the Bourns PM1812-220J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM1812-220J-RC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 180mA |
| DC Resistance (DCR) | 3.2R |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 22uH |
| Length | 4.5mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-220J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.