Surface mount fixed inductor featuring 27µH inductance with a 5% tolerance. This molded wirewound chip inductor utilizes a ferrite core and offers a Q factor of 40 at 2.52MHz. It supports a maximum DC current of 170mA with a DC resistance of 3.6Ω. The component is housed in an 1812 (4532 metric) case, designed for surface mounting with SMD/SMT termination, and operates within a temperature range of -55°C to 100°C.
Bourns PM1812-270J-RC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 170mA |
| DC Resistance (DCR) | 3.6R |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 27uH |
| Length | 4.5mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-270J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.