
General purpose, surface mount inductor with 2.2µH inductance and 5% tolerance. Features a ferrite core and 1812 case code. Operates with a maximum DC current of 380mA and a DC resistance of 700mΩ. This unshielded component has a self-resonant frequency of 55MHz and a Q factor of 50. Dimensions are 4.5mm length, 3.2mm width, and 3.2mm height.
Sign in to ask questions about the Bourns PM1812-2R2J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM1812-2R2J-RC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 380mA |
| DC Resistance (DCR) | 700mR |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-2R2J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
