Surface mount fixed inductor featuring 2.7µH inductance with a 5% tolerance. This molded wirewound chip inductor utilizes a ferrite core and operates within a temperature range of -40°C to 100°C. It offers a maximum DC current of 370mA, a DC resistance of 750mΩ, and a Q factor of 50 at 7.96MHz. The 1812 case size (4.5mm x 3.2mm x 3.2mm) is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1812-2R7J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 750mR |
| Height | 3.2mm |
| Inductance | 2.7uH |
| Length | 4.5mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812-2R7J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.