
Surface mount fixed inductor featuring 2.7µH inductance with a 5% tolerance. This molded wirewound chip inductor utilizes a ferrite core and offers a Q factor of 50 at 7.96MHz. It supports a maximum DC current of 370mA with a DC resistance of 750mΩ. Designed for surface mounting, it comes in an 1812 (4532 metric) case code and operates within a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1812-2R7J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 370mA |
| DC Resistance (DCR) | 750mR |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 2.7uH |
| Length | 4.5mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-2R7J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
