
Surface mount fixed inductor featuring 330µH inductance with a 5% tolerance. This wirewound chip inductor utilizes a ferrite core and offers a Q factor of 30 at 796kHz. Designed for surface mounting in an 1812 case code, it handles a maximum DC current of 85mA and has a DC resistance of 14 Ohms. Operating temperature range is -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1812-331J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 14R |
| Height | 3.2mm |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.5MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812-331J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.