Surface mount fixed inductor with 330uH inductance and 5% tolerance. Features a ferrite core, 85mA current rating, and 14 Ohm DC resistance. Operating temperature range is -55°C to 100°C. This unshielded, wirewound chip inductor is packaged in an 1812 case code and supplied on tape and reel.
Bourns PM1812-331J-RC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 85mA |
| DC Resistance (DCR) | 14R |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 85mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-331J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.