Surface mount fixed inductor featuring 3.3µH inductance with a 5% tolerance. This wirewound ferrite core component offers a Q factor of 50 at 7.96MHz and a self-resonant frequency of 45MHz. It supports a maximum DC current of 355mA and has a DC resistance of 800mΩ. Operating across a temperature range of -40°C to 100°C, the inductor is housed in an 1812 (4532 metric) case with SMD/SMT terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1812-3R3J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Height | 3.2mm |
| Inductance | 3.3uH |
| Length | 4.5mm |
| Max DC Current | 355mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 45MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812-3R3J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
