
Surface mount fixed inductor featuring 3.3µH inductance with a 5% tolerance. This molded wirewound chip inductor operates with a 355mA current rating and 800mΩ DC resistance. Designed for surface mounting in an 1812 case code, it utilizes a ferrite core and offers a Q factor of 30 at 7.96MHz. Operating temperature range is -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 355mA |
| DC Resistance (DCR) | 800mR |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 355mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |