
Surface mount fixed inductor featuring a 3.9µH inductance with a 5% tolerance, designed for general-purpose applications. This molded wirewound chip inductor utilizes a ferrite core and offers a Q factor of 50 at 7.96MHz. It supports a maximum DC current of 330mA and has a DC resistance of 900mΩ. The component is housed in an 1812 (4532 metric) case, measures 4.5mm in length, 3.2mm in width, and 3.2mm in height, operating within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1812-3R9J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 900mR |
| Height | 3.2mm |
| Inductance | 3.9uH |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 40MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812-3R9J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.