Surface mount fixed inductor featuring 470uH inductance with a 5% tolerance, designed for general-purpose applications. This wirewound chip inductor operates with a test frequency of 796kHz, offering a Q factor of 30 and a self-resonant frequency of 3MHz. It boasts a maximum DC current rating of 62mA and a DC resistance (DCR) of 26 Ohms, housed within an 1812 package. The core material is a combination of alumina and ferrite, with operating temperatures ranging from -55°C to 100°C.
Bourns PM1812-471J-RC technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 1812 |
| Core Material | Alumina, Ferrite |
| Current | 600mA |
| DC Resistance (DCR) | 26R |
| Height | 3.2mm |
| Inductance | 470uH |
| Length | 4.5mm |
| Max DC Current | 62mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-471J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.