
Surface mount fixed inductor with 56µH inductance and 5% tolerance. Features a ferrite core, 5.5Ω DC resistance, and a maximum DC current of 135mA. Operates within a temperature range of -55°C to 100°C, with a Q factor of 50 at 2.52MHz. Packaged in an 1812 case size, this unshielded wirewound component is supplied on tape and reel.
Bourns PM1812-560J-RC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.5R |
| Height | 3.2mm |
| Inductance | 56uH |
| Length | 4.5mm |
| Max DC Current | 135mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-560J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
