
Surface mount fixed inductor featuring 560µH inductance with a 5% tolerance, designed for general-purpose applications. This molded wirewound chip inductor utilizes a ferrite core and offers a Q factor of 30 at 796kHz, with a maximum DC current rating of 50mA and a DC resistance of 30 Ohms. Housed in an 1812 (4532 metric) case, it operates within a temperature range of -40°C to 100°C and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1812-561J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30R |
| Height | 3.2mm |
| Inductance | 560uH |
| Length | 4.5mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812-561J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
