Surface mount fixed inductor featuring 560µH inductance with a 5% tolerance, designed for general purpose applications. This wirewound chip inductor utilizes a ferrite core and offers a 50mA current rating with 30 Ohms DC resistance. Operating across a temperature range of -55°C to 100°C, it is packaged in an 1812 case code and supplied on tape and reel. Key specifications include a Q factor of 50 at 796kHz and a self-resonant frequency of 3MHz.
Bourns PM1812-561J-RC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 50mA |
| DC Resistance (DCR) | 30R |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 560uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-561J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.