Surface mount fixed inductor with 5.6µH inductance and 5% tolerance, designed for general purpose applications. Features a ferrite core, 300mA current rating, and 1.1Ω DCR. Operates within a -55°C to 100°C temperature range, with a Q factor of 50 at 7.96MHz and a self-resonant frequency of 33MHz. Packaged in an 1812 case code, this unshielded component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1812-5R6J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.1R |
| Height | 3.2mm |
| Inductance | 5.6uH |
| Length | 0.177inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-5R6J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.