
Surface mount fixed inductor featuring 68µH inductance with a 5% tolerance. This wirewound ferrite core component operates at a test frequency of 2.52MHz, offering a Q factor of 50 and a self-resonant frequency of 9MHz. Rated for a maximum DC current of 130mA, it has a DC resistance of 6 Ohms. Housed in an 1812 (4532 metric) case, it supports surface mount termination and operates within a temperature range of -40°C to 100°C.
Bourns PM1812-680J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6R |
| Height | 3.2mm |
| Inductance | 68uH |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 9MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812-680J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.