
Surface mount fixed inductor featuring 68µH inductance with a 5% tolerance. This wirewound ferrite core component offers a DC resistance of 6 Ohms and a maximum DC current rating of 130mA. Operating across a temperature range of -55°C to 100°C, it has a Q factor of 30 at 2.52MHz and a self-resonant frequency of 9MHz. The 1812 case code (4.5mm x 3.2mm x 3.2mm) is suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6R |
| Height | 3.2mm |
| Inductance | 68uH |
| Length | 4.5mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |