Surface mount fixed inductor featuring 680µH inductance with 5% tolerance, tested at 796kHz. This ferrite core component offers a 30 Q-factor and a maximum DC current of 50mA, with a DC resistance of 30 Ohms. Operating within a -40°C to 100°C temperature range, it is housed in an 1812 (4532 metric) case with SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30R |
| Height | 3.2mm |
| Inductance | 680uH |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |