Surface mount fixed inductor featuring 6.8µH inductance and 5% tolerance. This molded wirewound chip inductor operates with a Q factor of 50 at 7.96MHz and has a maximum DC current rating of 285mA. It utilizes a ferrite core and offers a DC resistance of 1.2Ω. The component is housed in an 1812 (4532 metric) case with dimensions of 4.5mm length, 3.2mm width, and 3.2mm height, suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1812-6R8J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Height | 3.2mm |
| Inductance | 6.8uH |
| Length | 4.5mm |
| Max DC Current | 285mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 27MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812-6R8J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.