Surface mount fixed inductor featuring 6.8µH inductance with a 5% tolerance. This wirewound ferrite core component offers a 285mA current rating and a DC resistance of 1.2Ω. Operating within a -55°C to 100°C temperature range, it boasts a Q factor of 30 at 7.96MHz and a self-resonant frequency of 27MHz. The 1812 case size (4.5mm x 3.2mm x 3.2mm) is suitable for SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 285mA |
| DC Current | 285mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 5% |
| Inductor Type | STANDARD |
| Length | 4.5mm |
| Max DC Current | 285mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 27MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |