Surface mount fixed inductor featuring 82µH inductance with 5% tolerance. This wirewound ferrite core component offers a Q factor of 50 at 2.52MHz and a DC resistance of 7 Ohms. Designed for general-purpose applications, it handles a maximum DC current of 120mA and operates within a temperature range of -55°C to 100°C. The 1812 case size (4.5mm x 3.2mm x 3.2mm) is supplied on tape and reel.
Bourns PM1812-820J-RC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7R |
| Height | 3.2mm |
| Inductance | 82uH |
| Length | 4.5mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-820J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.