
Surface mount fixed inductor featuring 8.2µH inductance with a 5% tolerance. This ferrite core component operates within a -55°C to 100°C temperature range and handles a maximum DC current of 270mA. It exhibits a DC resistance of 1.4Ω and a Q factor of 30 at 7.96MHz, with a self-resonant frequency of 25MHz. The 1812 case code component is unshielded and supplied on tape and reel.
Sign in to ask questions about the Bourns PM1812-8R2J-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PM1812-8R2J-RC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 270mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 8.2uH |
| Length | 4.5mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.008oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-8R2J-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.