
Surface mount fixed inductor featuring a 100nH inductance with a 10% tolerance, tested at 25.2MHz. This 1812 case code component utilizes a ferrite core and offers a 35 Q-factor at 25.2MHz. It supports a maximum DC current of 800mA with a DC resistance of 180mR. Operating across a temperature range of -55°C to 100°C, this RoHS compliant, lead-free inductor is supplied on tape and reel.
Bourns PM1812-R10K-RC technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Resistance (DCR) | 180mR |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-R10K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.