Surface mount fixed inductor featuring 120nH inductance with a 10% tolerance, tested at 25.2MHz. This molded wirewound chip inductor utilizes a ferrite core and offers a Q factor of 30 at 25.2MHz. It supports a maximum DC current of 770mA and has a DC resistance of 200mR. The component is housed in an 1812 (4532 metric) case with dimensions of 4.5mm length, 3.2mm width, and 3.2mm height, operating within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1812-R12K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Height | 3.2mm |
| Inductance | 120nH |
| Length | 4.5mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 280MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812-R12K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.