
Surface mount fixed inductor with 120nH inductance and 10% tolerance, operating at a test frequency of 25.2MHz. Features a ferrite core, 200mΩ DC resistance, and a maximum DC current of 770mA. This molded wirewound component is housed in an 1812 case size, measuring 4.5mm x 3.2mm x 3.2mm, and operates within a temperature range of -55°C to 100°C. It offers a Q factor of 30 and a self-resonant frequency of 280MHz, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1812-R12K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Height | 3.2mm |
| Inductance | 120nH |
| Length | 4.5mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 280MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-R12K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
