Surface mount fixed inductor featuring 220nH inductance with a 10% tolerance, tested at 25.2MHz. This ferrite core component offers a Q factor of 30 and a maximum DC current of 665mA. It operates within a temperature range of -40°C to 100°C and has a DC resistance of 250mR. The 1812 case code component is supplied on tape and reel.
Bourns PM1812-R22K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 250mR |
| Height | 3.2mm |
| Inductance | 220nH |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max DC Current | 665mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 200MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812-R22K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.