Surface mount fixed inductor featuring a ferrite core, 220nH inductance, and 10% tolerance. Designed for general purpose applications, this molded wirewound chip inductor operates with a maximum DC current of 665mA and a DC resistance of 250mR. It boasts a Q factor of 20 at 25.2MHz and a self-resonant frequency of 200MHz. The 1812 case code (4.5mm x 3.2mm x 3.2mm) is suitable for surface mounting and is provided in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1812-R22K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 665mA |
| DC Resistance (DCR) | 250mR |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 220nH |
| Length | 4.5mm |
| Max DC Current | 665mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM1812-R22K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.