Surface mount fixed inductor with 270nH inductance and 10% tolerance. Features a ferrite core, 0.26 Ohm DC resistance, and a maximum DC current of 635mA. Operates within a temperature range of -55°C to 100°C. This unshielded component is housed in an 1812 case code and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 260mR |
| Height | 3.2mm |
| Inductance | 270nH |
| Length | 4.5mm |
| Max DC Current | 635mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |