
Surface mount fixed inductor featuring a ferrite core, 330nH inductance, and 10% tolerance. Designed for general purpose applications, this wirewound chip inductor operates with a maximum DC current of 605mA and a DC resistance of 280mR. It boasts a Q factor of 30 at 25.2MHz, with a self-resonant frequency of 165MHz. The component is housed in an 1812 (4532 metric) case, measuring 4.5mm in length, 3.2mm in width, and 3.2mm in height, with an operating temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PM1812-R33K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 280mR |
| Height | 3.2mm |
| Inductance | 330nH |
| Length | 4.5mm |
| Max DC Current | 605mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 165MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812-R33K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
