The PM1812-R33M is a general purpose chip inductor from Bourns. It features a wirewound technology with a ferrite core material and molded protection style. The inductor has a nominal inductance of 0.33uH with a tolerance of 20%. It can handle a maximum DC current of 0.605A and has a maximum DC resistance of 0.28mOhm. The inductor is available in a 1812 case size with a product length of 4.9mm and a height of 3.4mm. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.605A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 165M(Max)Hz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |