
Surface mount fixed inductor featuring 0.68µH inductance with a 10% tolerance. This wirewound chip inductor utilizes a ferrite core and offers a Q factor of 30 at 25.2MHz. Designed for surface mounting in an 1812 case code, it handles a maximum DC current of 500mA and has a DC resistance of 400mΩ. Operating temperature range is -40°C to 100°C.
Bourns PM1812-R68K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Height | 3.2mm |
| Inductance | 680nH |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 135MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812-R68K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.