Surface mount fixed inductor featuring 0.82µH inductance with a 10% tolerance, designed for general-purpose applications. This molded wirewound chip inductor utilizes a ferrite core, offering a Q factor of 30 at 25.2MHz. It supports a maximum DC current of 475mA and exhibits a DC resistance of 450mΩ. The component is housed in an 1812 (4532 metric) case, measuring 4.5mm in length, 3.2mm in width, and 3.2mm in height, with an operating temperature range of -40°C to 100°C.
Bourns PM1812-R82K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 450mR |
| Height | 3.2mm |
| Inductance | 820nH |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max DC Current | 475mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 130MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns PM1812-R82K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.