Surface mount fixed inductor featuring 0.82µH inductance with a 10% tolerance. This wirewound ferrite core component offers a Q factor of 10 at 25.2MHz and a maximum DC current rating of 475mA. It has a DC resistance of 450mΩ and a self-resonant frequency of 130MHz, operating within a temperature range of -55°C to 100°C. Packaged in an 1812 case code, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 475mA |
| DC Resistance (DCR) | 450mR |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 820nH |
| Length | 4.5mm |
| Max DC Current | 475mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 130MHz |
| Series | PM1812 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |