The PM1812G-220K-RC is a fixed inductor from Bourns with a package case of 1812 and a termination of SMD/SMT. It has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. The inductor is RoHS compliant and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 1.5mm |
| Inductance | 22uH |
| Length | 4.5mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |