
The PM1812H-101K is a 100uH surface mount fixed inductor with a tolerance of 10%. It has a maximum DC current rating of 180mA and a self resonant frequency of 8MHz. The inductor is packaged in a 1812 case and is suitable for surface mount applications. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 100uH |
| Max DC Current | 180mA |
| Package Quantity | 500 |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 8MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |