The PM1812H-101K-RC is a 100uH fixed inductor with a tolerance of 10% and a Q factor of 10. It is available in a 1812 package with a height and width of 3.2mm and a length of 4.5mm. The inductor is RoHS compliant and suitable for surface mount applications. It can handle a maximum DC current of 180mA and has a self resonant frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 100uH |
| Length | 4.5mm |
| Max DC Current | 180mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |