
Inductor RF Molded Bobbin Core 120uH 10% 796KHz 20Q-Factor Ferrite 0.16A 4.5Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 120uH |
| Max DC Current | 160mA |
| Package Quantity | 500 |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 7.5MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |