The PM1812H-150K is a surface mount fixed inductor with a 15uH inductance value and 10% tolerance. It has a maximum DC current rating of 450mA and a self resonant frequency of 20MHz. The inductor is packaged in a 1812 case and is suitable for surface mount applications. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 15uH |
| Max DC Current | 450mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
