The PM1812H-151K-RC is a fixed inductor from Bourns with a package quantity of 500. It has a maximum DC current rating of 140mA and a self resonant frequency of 16MHz. The inductor is RoHS compliant and features a Q factor of 10. It is available in a surface mount package with dimensions of 3.2mm in height, 3.2mm in width, and 4.5mm in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 150uH |
| Length | 4.5mm |
| Max DC Current | 140mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | PM1812H |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |