
The PM1812H-180K is a fixed inductor with a nominal inductance of 18uH and a self resonant frequency of 19MHz. It is designed for surface mount applications and has a maximum DC current rating of 400mA. The inductor is available in a package quantity of 500 units. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Inductance | 18uH |
| Max DC Current | 400mA |
| Package Quantity | 500 |
| Q Factor | 10 |
| RoHS Compliant | No |
| Self Resonant Frequency | 19MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
